PHOENIX CONTACT1709050连接器接线板
Conn Terminal Block M 3 POS 7.62mm Screw RA Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 13.154 | |
| 22.86 | |
| 36.55 | |
| 22.9 | |
| Green | |
| Cable Mount |
This 1709050 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 3 F contacts. This is a 1-row connector. Its pitch is 7.62 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 1000 V. 1709050 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 22.86 mm long, 22.9 mm tall and 36.55 mm deep. Its wire is 10-24 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

