PHOENIX CONTACT1708015连接器插头及 PCB 插座

Header, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 2.5 mm, color: white,contact surface: Tin, mounting: SMD soldering, Article with anti-rotation pin

No Stock Available

Quantity Increments of 600 Minimum 600
  • Ships from:
    美国
    Manufacturer Lead Time:
    11 星期
    • Price:

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.