PHOENIX CONTACT1703483连接器接线板
Conn Terminal Block M 5 POS 10.16mm Screw RA Wall Mount 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 5 | |
| 10.16 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 54.775 | |
| 86.16 | |
| 56.5 | |
| 30.55 | |
| Green | |
| Wall Mount |
Never worry about wires becoming undone by implementing this 1703483 PCB terminal block developed by Phoenix Contact. This F connector has 5 F contacts. Its pitch is 10.16 mm. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 76 A. 1703483 is housed in polyamide. This product is 86.16 mm long, 30.55 mm tall and 56.5 mm deep. Its wire is 6-18 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

