PHOENIX CONTACT1703063连接器接线板
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 32 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.5 | |
| 7.62 | |
| 26 | |
| 26 | |
| Green | |
| Through Hole |
This pc terminal block 1703063 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 30 A. 1703063 is housed in polyamide. This product is 26 mm deep. Its wire is 10-20 AWG. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

