| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| Tube | |
| 6.06 | |
| 50 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
Solder Harting's hard metric 17011102201 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This M connector has 110 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a male type gender. This is a 5-row connector. It uses the press fit termination method. This product is 50 mm long, 13.4 mm tall and 15.4 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

