Everlight Electronics17-21SYGC/S530-E1/4TLED
LED Uni-Color Green 575nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.40.20.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 17mcd | |
| 573 | |
| 575 | |
| 140 | |
| 25 | |
| 2 | |
| 5 | |
| 2.4 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

