CONEC17-200601Connector USB
Conn USB Type A Adapter RCP/RCP 4 POS ST Panel Mount 4 Terminal 1/1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB Type A Adapter | |
| RCP/RCP | |
| 4 | |
| 4 | |
| 1/1 | |
| Straight | |
| 1.5 | |
| 30VAC | |
| 1000 | |
| IP67 | |
| 30 | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| 34.45 | |
| Panel Mount |
Run your audio and video effectively with the usb type a adapter 17-200601 audio and video connector from Conec. This F/F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a straight body orientation. 17-200601 is housed in polybutylene terephthalate. This device has a maximum current rating of 1.5 A. This product is 34.45 mm long with a diameter of 36.18 mm. This part has an operating temperature range of -40 °C to 85 °C. It has 4 terminals.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

