CONEC17-10037电话及电信连接器
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| IDT | |
| Straight | |
| 1.2 | |
| 100VDC | |
| 500 | |
| 20 | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 45.95 | |
| 34.5 | |
| No | |
| Cable Mount |
The modular characteristics of this rj-45 17-10037 telephone and telecom connector from Conec make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 100 VDC. This device has a maximum current rating of 1.2 A. 17-10037 is housed in black polybutylene terephthalate. It uses the idt termination method. This product is 45.95 mm long, 34 mm tall and 34.5 mm deep. This cable has an operating temperature of -40 to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

