Panasonic16SVPD82M铝聚合物电容器
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.04 Ohm 0.67A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 82uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Standard | |
| 0.67 | |
| 262@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 6.9 |
This 16SVPD82M conductive polymer aluminum solid capacitor from Panasonic is able to support a change in the load in an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 262@2Min μA. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

