Panasonic16SVP56M铝聚合物电容器

Cap Aluminum Polymer 56uF 16VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R

The 16SVP56M conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 179@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

Import TariffMay apply to this part

7 个零件: 可以在 2 天内配送

    Total$0.45Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2252+
      Manufacturer Lead Time:
      26 星期
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      日本
         
      • Price: $0.4458
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2252+
      Manufacturer Lead Time:
      26 星期
      Country Of origin:
      日本
      • In Stock: 7
      • Price: $0.4458

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.