| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP/RCP | |
| 9/9 | |
| 1 | |
| 2 | |
| Straight | |
| SKT/SKT | |
| 5 | |
| 125V | |
| -40 | |
| 80 | |
| 200 | |
| E/E | |
| 19.17 | |
| 54 | |
| 27.88 | |
| 24 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The ip67 d-sub gender changer 1689695 DVI connector from Phoenix Contact is perfect for communicating between serial connections with minimal interference. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. 1689695 is housed in polyamide. This product is 54 mm long, 24 mm tall and 27.88 mm deep. This DVI connector has an operating temperature of -40 to 80 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

