PHOENIX CONTACT1688939D-超小型连接器
Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 5 | |
| 125V | |
| -55 | |
| 130 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 17.82 | |
| 12.93 | |
| Panel Mount | |
| Copper Alloy |
Phoenix Contact's 1688939 discrete wire housing allows for durable connections between discrete wires. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 125 °C. 1688939 is housed in yellow steel. This product is 12.93 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

