TE Connectivity1670720-1连接器配件
Connector Accessories Mounting Clips Straight Glass Filled Polybutylene Terephthalate Yellow Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting Clips | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Glass Filled Polybutylene Terephthalate | |
| Yellow | |
| -40 | |
| 140 | |
| Carton | |
| 36 | |
| 35 | |
| 12.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

