| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10.5 | |
| B | |
| Connector D-Subminiature | |
| 180° | |
| Glass Filled Polyamide | |
| Black | |
| Hood | |
| 56 |
Improving cable management has never been easier with this specially engineered hood 165X10159X backshell from Conec. Its shell size is 3. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 56 mm long, 14.5 mm tall and 39.75 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

