TE Connectivity1658608-2D-超小型连接器
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| PIN | |
| 1.25/Contact | |
| 30VAC | |
| -55 | |
| 105 | |
| Steel | |
| Bright Tin | |
| 3 | |
| Tube | |
| 53.08 | |
| 12.59 | |
| 18.56 | |
| 26-28 | |
| Black | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

