CONEC164X11959XD-超小型连接器
Conn D-Sub F 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Crimp | |
| Straight | |
| F | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| 39.52 | |
| 17.8 | |
| 15.75 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Thanks to Conec's 164X11959X discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 26 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 3-row connector. 164X11959X is housed in steel. Its wire is 22 AWG. This product is 12.93 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

