| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 10 | |
| Screw | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| 66.1 | |
| 64 | |
| 34.6 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Thanks to Phoenix Contact's 1648186 USB connector, you can be assured that a connection will remain reliable and secure for a long time. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 500 V. This female connector's 10 contacts that are made out of copper alloy and plated with silver. 1648186 is housed in polyamide. This device has a maximum current rating of 16 A. It uses the screw termination method. This product is 64 mm long, 34 mm tall and 34.6 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

