Weidmuller1641140000连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) M 16 POS 3.5mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 16 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 300V | |
| 5 | |
| -50 | |
| 100 | |
| Box | |
| 57.4 | |
| 22 | |
| 24.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

