| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub Adapter | |
| PL/RCP | |
| 9/9 | |
| 1/1 | |
| 2/2 | |
| Straight | |
| PIN/SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| No | |
| 31.19 | |
| 19.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy |
This d-subminiature adapter 163A50009X DVI connector from Conec will make secure connections for all of your serial ports. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2/2-row connector has 1/1 ports. 163A50009X is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 31.19 mm long, 12.93 mm tall and 19.52 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

