CONEC163A17059XD-超小型连接器
Conn D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| PIN | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 12.93 | |
| 14.7 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 163A17059X DVI connector from Conec allows effective communication between your serial connections. It has a straight body orientation. This 3-row connector has a single port. It has a maximum voltage rating of 60 V. 163A17059X is housed in polyester. This device has a maximum current rating of 3 A. This product is 39.52 mm long, 14.7 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 26 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

