CONEC163A11489XD-超小型连接器
Conn D-Sub PIN 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| PIN | |
| 7.5 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the 163A11489X DVI connector from Conec. It has a straight body orientation. This 2-row connector has a single port. This product is 53.42 mm long and 12.93 mm. Its 25 terminals use the wire wrap termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

