CONEC163A11279XD-超小型连接器
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.52 | |
| 14.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicate with your serial connections using the 163A11279X DVI connector from Conec. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. 163A11279X is housed in polyester. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.52 mm long, 12.93 mm tall and 14.52 mm deep. Its 15 terminals use the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

