| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Polyolefin | |
| Black | |
| Thin | |
| 3 | |
| 1 | |
| -40 | |
| 135 | |
| Reel | |
| 0.55 | |
| 3:1 |
This tubing 1630834001 heat shrink from TE Connectivity will prevent abrasion resistance to your loose electrical cables and other wiring. This heat shrink tubing has a minimum operating temperature of -40 °C and a maximum of 135 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

