| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.31.40.35 |
| Automotive | No |
| PPAP | No |
| Transformer Type | Low Voltage Power Transformer |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Primary Side Connection | Series|Parallel |
| Secondary Side Connection | Series|Parallel |
| Secondary Side Current (mA) | 90|180 |
| Primary Side Voltage (V) | 230|115 |
| Secondary Side Voltage (V) | 10|5 |
| Maximum DCR Primary Side (Ohm) | 1.488k/1.617k |
| Maximum DCR Secondary Side (Ohm) | 5.018 |
| High Potential | 2000Vrms |
| Power Rating | 1VA |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Maximum Operating Temperature (°C) | 130 |
| Package Type | DIP |
| Product Length (mm) | 25.4 |
| Product Height (mm) | 21.08 |
| Product Depth (mm) | 35.05 |