Weidmuller1605080000连接器插头及 PCB 插座
Conn Shrouded Header M 3 POS 3.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 10 | |
| 300V | |
| 6 | |
| -50 | |
| 100 | |
| Box | |
| 11.9 | |
| 11.1 | |
| 7.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1605080000 header connector from Weidmuller. This M connector's 3 contacts that are made out of bronze and plated with tin. It has a maximum voltage rating of 300 V. It has a male type gender. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 10 A. It uses the solder termination method. 1605080000 is housed in orange polybutylene terephthalate. This product is 11.9 mm long, 7.5 mm tall and 11.1 mm deep. This connector has an operating temperature of -25 to 100 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

