Molex1600133623连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 56 POS 2mm/4mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 56 | |
| 5 | |
| Solder | |
| 2/4 | |
| Right Angle | |
| 14VDC | |
| -40 | |
| 85 | |
| 10 | |
| Tube | |
| 25.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

