| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 2.1 | |
| 330 | |
| 0.49@2A | |
| 500 | |
| 80°C/W | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode 15MQ040NTRPBF rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 2.1 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

