Littelfuse15KPA75CA瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 75V 15KW 2-Pin Case P-600 Ammo

Littelfuse's 15KPA75CA TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 5 mA. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 122 V and minimum breakdown voltage is 83.8 V. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C.

Import TariffMay apply to this part

库存总量: 2,995 个零件

Regional Inventory: 2,400

    Total$4,389.60Price for 800

    2,400 In stock: 可以明天配送

    • (800)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2447+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 2,400
      • Price: $5.487
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 595
      • Price: $6.4283

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.