TE Connectivity1586520-2连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 12Power POS 4.95mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 4.95 | |
| Straight | |
| 9.14 | |
| 12/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Bag | |
| 32.77 | |
| 9.53 | |
| 19.94 | |
| 3.81 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

