Littelfuse157.5701.6151保险丝
Fuse 150A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| 32 X 22 X 10.5 | |
| 150 | |
| 80 | |
| 80 | |
| 129960 | |
| Bolt Down | |
| 2 | |
| -40 | |
| 125 | |
| 22 | |
| 32 | |
| 10.5 | |
| Stud Mount |
Be protected by adding an automotive 157.5701.6151 fuse developed by Littelfuse. This device has a current rating of 150. It has 2 terminals. The 157.5701.6151 fuse has a bolt down termination style. The maximum DC voltage rating is 80 VDC. This product is 32 mm long, 10.5 mm tall and 22 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

