TE Connectivity1564562-2连接器配件
Connector Accessories Fixing Slide Straight Glass Filled Polybutylene Terephthalate Red Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fixing Slide | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Glass Filled Polybutylene Terephthalate | |
| Red | |
| -40 | |
| 140 | |
| Carton | |
| 41 | |
| 36 | |
| 13.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

