| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 85 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 22 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

