TE Connectivity1546670-4连接器接线板
Conn Barrier Strip 4 POS 11.1mm Panel Mount 25A/Contact Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 4 | |
| 11.1 | |
| 2 | |
| 4 | |
| 25/Contact | |
| 300V | |
| -40 | |
| 120 | |
| Carton | |
| 63.5 | |
| 27.94 | |
| 13.99 | |
| Black | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

