TE Connectivity1546657-9连接器接线板
Conn Barrier Strip 9 POS 6.35mm Solder ST Thru-Hole 10A/Contact Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 9 | |
| 6.35 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 300V | |
| 2000 | |
| -40 | |
| 105 | |
| Carton | |
| 58.16 | |
| 13.97 | |
| 14.98 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

