PHOENIX CONTACT1543650Sensor Accessories
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with Pg9 thread, with straight solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Socket |
This sensor actuator 1543650 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This female connector's 5 contacts that are made out of brass and plated with gold. It has a plug type gender. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 19 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

