Reduced Price
Molex151370201其他电缆组件
Cable Assembly UL 1061 0.1m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Mini-Lock Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 2 to 2 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.1 | |
| Crimp-Crimp | |
| 22 | |
| 250VDC|250VAC | |
| Bag | |
| Mini-Lock | |
| Matte Tin | |
| Copper Alloy | |
| 3.5/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

