Molex15132-0603其他电缆组件
Cable Assembly UL 1061 0.3m 24AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Pico-Lock Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 6 to 6 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.3 | |
| Crimp-Crimp | |
| 24 | |
| Black | |
| 150V | |
| Bag | |
| Pico-Lock | |
| Polyvinyl Chloride | |
| Gold | |
| Copper Alloy | |
| 3/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

