| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| Single Band | |
| Linear | |
| 824 | |
| 894 | |
| 2dB(Max) | |
| 2.5 | |
| 50 | |
| Bag|Box | |
| Package Height | 15.24 |
| Package Width | 1.57 |
| Package Length | 38.1 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

