Reduced Price
HARTING15110402601000连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.5 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 0.78 | |
| 30.48 | |
| 7.4 | |
| 6.6 | |
| har-flex® | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Harting's shrouded 15110402601000 header connector helps protect your equipment from accidental shortages. This M connector's 40 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 1.5 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 30.48 mm long, 6.6 mm tall and 7.4 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 15110402601000 is housed in black liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

