| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | EBBI |
| Gender | PL |
| Number of Terminals | 100 |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Voltage Rating | 30V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 2000 |
| Packaging | Tray |
| Product Weight (g) | 4.11 |
| Product Length (mm) | 74.9 |
| Product Depth (mm) | 9.84 |
| Product Height (mm) | 9.2 |
| Tradename | EBBI™ |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |
| Mounting | Through Hole |