Molex15246042连接器插头及 PCB 插座
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600VAC|600VDC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.321 | |
| 17.4 | |
| 15 | |
| 14.1 | |
| Mini-Fit BMI | |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

