CONEC15-000483D-超小型连接器

Conn D-Sub SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port

Using the ip67 d-sub 15-000483 DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This female connector has 37 female contacts. It has a straight body orientation. This product is 78 mm long, 9.73 mm tall and 21.1 mm deep. Its 37 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    26 星期
    • Price: $23.44
    1. 1+$23.44
    2. 100+$20.79
    3. 1000+$19.56

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.