TE Connectivity1487595-1Cable Assembly USB
Cable Assembly USB 1m 26AWG/28AWG USB to USB 4 to 4 POS PL-PL
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Type A | |
| 4 | |
| Black |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

