TE Connectivity1473150-4插座连接器
Conn DDR2 SO DIMM SKT 200 POS 0.6mm Solder RA SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR2 SO DIMM | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 1.8V | |
| -55 | |
| 85 | |
| Box | |
| 71.5 | |
| 26.5 | |
| 5.2 | |
| Black | |
| Yes | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

