TE Connectivity1469028-1背板连接器
Conn High Speed RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| RCP | |
| 40Signal/20Ground | |
| Press Fit | |
| 2.5 | |
| Right Angle | |
| 0.7/Contact | |
| 250VAC | |
| 10000 | |
| 20 | |
| -65 | |
| 105 | |
| 250 | |
| Tube | |
| 24.95 | |
| 19.9 | |
| 13.35 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

