PHOENIX CONTACT1432363Sensor Accessories
Sensor/actuator flush-type socket, 5-pos., A-coded, with straight THR solder connection, only contact insert
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Use only the best sensor actuator 1432363 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. This female connector's 5 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 21 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

