TE Connectivity1413009-9Power Relays
Power Relay 12VDC 40A DPDT(23.6mm 12.9mm 10.2mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 12 | |
| 47.24 | |
| 254 | |
| 6.9VDC | |
| 1.5VDC | |
| 40 | |
| 3 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 10 | |
| -40 | |
| 105 | |
| 8 | |
| 23.6 | |
| 12.9 | |
| 10.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

