HARTING14120615002000连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 11 | |
| 150V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 3.08 | |
| 23.86 | |
| 9.2 | |
| 7.25 | |
| har-flexicon® | |
| 1.9 | |
| Through Hole |
This wire to board 14120615002000 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 6 contacts that are made out of copper alloy and plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. It has a male type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 11 A. This product is 23.86 mm long, 7.25 mm tall and 9.2 mm deep. This connector has an operating temperature of -40 to 110 °C. 14120615002000 is housed in black polyamide/polyphthalamide. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

