TE Connectivity1410970-3背板连接器
Conn Daughter Card M 112 POS 1.8mm Press Fit RA Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 112 | |
| Press Fit | |
| 1.8 | |
| Right Angle | |
| 1/Contact | |
| Tube | |
| 28.68 | |
| 22.31 | |
| 18.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

