TE Connectivity1410946-2连接器配件
Connector Accessories Mounting Screw Straight Stainless Steel Yellow VITA 46
| Compliant | |
| EAR99 | |
| Active | |
| 7318.19.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting Screw | |
| Connector Backplane | |
| Straight | |
| Stainless Steel | |
| Yellow | |
| VITA 46 | |
| 5.5 | |
| 3.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

